Add To Favorites
Product Overview
Digi-Key Part Number NR119ECT-ND
Quantity Available 4.981
Can ship immediately
Manufacturer

Manufacturer Part Number

NR119E

Description IC REG BUCK ADJ 2A 8ESOIC
Expanded Description Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NR110E (NR11E,119E)
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 6.5V
Voltage - Input (Max) 31V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 24V
Current - Output 2A
Frequency - Switching 364kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC-EP
 
You May Also Be Interested In
  • NR111E - Sanken | NR111ECT-ND DigiKey Electronics
  • NR111E
  • Sanken
  • IC REG BUCK ADJ 4A 8ESOIC
  • Unit Price 1,52000
  • NR111ECT-ND
Additional Resources
Standard Package ? 1
Other Names NR119ECT

07:37:57 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,38000 1,38
10 1,22000 12,20
25 1,10200 27,55
100 0,96410 96,41
250 0,84608 211,52
500 0,74768 373,84
1.000 0,59028 590,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : NR119ETR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,55092
  • Digi-Reel® ? : NR119EDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.981 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback