Add To Favorites
Product Overview
Digi-Key Part Number MPM80-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MPM80

Description DC/DC CONVERTER 3-16V 32W TO220
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 3 ~ 16 V 2A 8V - 30V Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MPM8x Series
Featured Product MPM Series DC/DC Converter Modules
Product Attributes Select All
Categories
Manufacturer

Sanken

Series MPM
Packaging ? Tube ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 8V
Voltage - Input (Max) 30V
Voltage - Output 1 3 ~ 16 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 2A
Power (Watts) - Manufacture Series 32W
Voltage - Isolation -
Applications ITE (Commercial)
Features OCP, OTP, OVP, UVLO
Mounting Type Through Hole
Package / Case TO-220-8 (Formed Leads) (5 Leads)
Size / Dimension 0.39" L x 0.17" W x 0.67" H (10.0mm x 4.3mm x 16.9mm)
Operating Temperature -20°C ~ 125°C
Efficiency 95%
 
You May Also Be Interested In
  • MPM01 - Sanken | MPM01-ND DigiKey Electronics
  • MPM01
  • Sanken
  • DC/DC CONVERTER 1.8-12V 36W 9SIP
  • Unit Price 7,47000
  • MPM01-ND
  • MPM04 - Sanken | MPM04-ND DigiKey Electronics
  • MPM04
  • Sanken
  • DC/DC CONVERTER 12-24V 72W 9SIP
  • Unit Price 7,47000
  • MPM04-ND
Additional Resources
Standard Package ? 50
Other Names MPM80 DK
Q7813247
T2204460

18:32:38 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,23000 5,23
10 4,66800 46,68
25 4,20120 105,03
100 3,82780 382,78
250 3,45432 863,58
500 3,09956 1.549,78
1.000 2,61408 2.614,08
2.500 2,48338 6.208,44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback