Add To Favorites
Product Overview
Digi-Key Part Number MPM04-ND
Quantity Available 267
Can ship immediately
Manufacturer

Manufacturer Part Number

MPM04

Description DC/DC CONVERTER 12-24V 72W 9SIP
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 12 ~ 24 V 3A 16V - 40V Input
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets MPM04
Featured Product MPM Series DC/DC Converter Modules
Product Attributes Select All
Categories
Manufacturer

Sanken

Series MPM
Packaging ? Bulk ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 16V
Voltage - Input (Max) 40V
Voltage - Output 1 12 ~ 24 V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 3A
Power (Watts) - Manufacture Series 72W
Voltage - Isolation -
Applications ITE (Commercial)
Features OCP, OTP, OVP, UVLO
Operating Temperature -20°C ~ 150°C
Efficiency 91%
Mounting Type Through Hole
Package / Case 9-SIP Formed Leads
Size / Dimension 0.94" L x 0.22" W x 0.91" H (24.0mm x 23.0mm x 5.5mm)
 
You May Also Be Interested In
  • MPM01 - Sanken | MPM01-ND DigiKey Electronics
  • MPM01
  • Sanken
  • DC/DC CONVERTER 1.8-12V 36W 9SIP
  • Unit Price 7,55000
  • MPM01-ND
Additional Resources
Standard Package ? 250
Other Names MPM04 DK

01:24:55 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,55000 7,55
10 6,79700 67,97
25 6,19280 154,82
100 5,58850 558,85
250 5,13536 1.283,84
500 4,68224 2.341,12
1.000 4,07808 4.078,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback