Add To Favorites
Product Overview
Digi-Key Part Number LC5202D-ND
Quantity Available 2.228
Can ship immediately
Manufacturer

Manufacturer Part Number

LC5202D

Description IC LED DRVR OFFL DIM 400MA 8DIP
Expanded Description LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) PWM Dimming 400mA 8-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets General Catalog
LC5200 Series
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Tube ?
Part Status Active
Type AC DC Offline Switcher
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 25V
Voltage - Supply (Max) 200V
Voltage - Output -
Current - Output / Channel 400mA
Frequency 200kHz
Dimming PWM
Applications -
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm), 7 Leads
Supplier Device Package 8-DIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names J.LC-5202D(P)D-AP
LC5202D DK

05:47:01 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,73000 1,73
10 1,55900 15,59
25 1,39240 34,81
100 1,25320 125,32
250 1,11392 278,48
500 0,97468 487,34
1.000 0,80759 807,59
2.500 0,75190 1.879,74
5.000 0,72405 3.620,24

Submit a request for quotation on quantities greater than those displayed.

Send Feedback