Add To Favorites
Product Overview
Digi-Key Part Number HWB030S-12-M-C-ND
Quantity Available 36
Can ship immediately
Manufacturer

Manufacturer Part Number

HWB030S-12-M-C

Description AC/DC CONVERTER 12V 30W
Expanded Description Enclosed AC DC Converter 1 Output 12V 3A 85 ~ 264 VAC Input
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets HWB Series
Product Attributes Select All
Categories
Manufacturer

Sanken

Series HWB
Part Status Active
Type Enclosed
Number of Outputs 1
Voltage - Input 85 ~ 264 VAC
Voltage - Output 1 12V
Voltage - Output 2 -
Voltage - Output 3 -
Voltage - Output 4 -
Current - Output (Max) 3A
Power (Watts) 30W
Applications ITE (Commercial), Medical
Voltage - Isolation -
Efficiency 77%
Operating Temperature -10°C ~ 60°C
Features Load Sharing, Universal Input
Mounting Type Chassis Mount
Size / Dimension 5.35" L x 3.62" W x 1.38" H (136.0mm x 92.0mm x 35.0mm)
Minimum Load Required -
Approvals CE, cURus, GS
 
Additional Resources
Standard Package ? 28
Other Names HWB030S-12-M-C DK

10:14:22 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 108,30000 108,30
10 101,52900 1.015,29
25 96,79120 2.419,78
100 91,37610 9.137,61

Submit a request for quotation on quantities greater than those displayed.

Send Feedback