Add To Favorites
Product Overview
Digi-Key Part Number FMX-12S-ND
Quantity Available 4.449
Can ship immediately
Manufacturer

Manufacturer Part Number

FMX-12S

Description DIODE ARRAY GP 200V 5A TO220F
Expanded Description Diode Array 1 Pair Common Cathode Standard 200V 5A Through Hole TO-220-3 Full Pack
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FMX-12S
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 200V
Current - Average Rectified (Io) (per Diode) 5A
Voltage - Forward (Vf) (Max) @ If 980mV @ 2.5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 30ns
Current - Reverse Leakage @ Vr 50µA @ 200V
Operating Temperature - Junction -40°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
Additional Resources
Standard Package ? 500
Other Names FMX-12S DK

06:28:40 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,05000 1,05
10 0,92600 9,26
25 0,83640 20,91
100 0,73190 73,19
250 0,64232 160,58
500 0,56762 283,81
1.000 0,44813 448,13
2.500 0,41825 1.045,63
5.000 0,39734 1.986,70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback