Add To Favorites
Product Overview
Digi-Key Part Number FMG-24R-ND
Quantity Available 4.018
Can ship immediately
Manufacturer

Manufacturer Part Number

FMG-24R

Description DIODE ARRAY GP 400V 8A TO220F
Expanded Description Diode Array 1 Pair Common Anode Standard 400V 8A Through Hole TO-220-3 Full Pack
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets Ultrafast Recovery Diodes
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Diode Configuration 1 Pair Common Anode
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 400V
Current - Average Rectified (Io) (per Diode) 8A
Voltage - Forward (Vf) (Max) @ If 2V @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 100ns
Current - Reverse Leakage @ Vr 500µA @ 400V
Operating Temperature - Junction -40°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
You May Also Be Interested In
  • FMG-24S - Sanken | FMG-24S-ND DigiKey Electronics
  • FMG-24S
  • Sanken
  • DIODE ARRAY GP 400V 8A TO220F
  • Unit Price 1,74000
  • FMG-24S-ND
Additional Resources
Standard Package ? 500
Other Names FMG-24R DK

10:48:52 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,74000 1,74
10 1,56800 15,68
25 1,40040 35,01
100 1,26040 126,04
250 1,12032 280,08
500 0,98028 490,14
1.000 0,81223 812,23
2.500 0,75622 1.890,54
5.000 0,72821 3.641,04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback