Add To Favorites
Product Overview
Digi-Key Part Number FMEN-210B-ND
Quantity Available 7.900
Can ship immediately
Manufacturer

Manufacturer Part Number

FMEN-210B

Description DIODE ARRAY SCHOTTKY 150V TO220F
Expanded Description Diode Array 1 Pair Common Cathode Schottky 150V 10A Through Hole TO-220-3 Full Pack
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FMEN-210B
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Diode Configuration 1 Pair Common Cathode
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) (per Diode) 10A
Voltage - Forward (Vf) (Max) @ If 920mV @ 5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 100µA @ 150V
Operating Temperature - Junction -40°C ~ 150°C
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
Additional Resources
Standard Package ? 1.000
Other Names FMEN-210B DK

04:36:30 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,11000 1,11
10 0,98400 9,84
25 0,88800 22,20
100 0,77710 77,71
250 0,68196 170,49
500 0,60264 301,32
1.000 0,47578 475,78
2.500 0,44406 1.110,14
5.000 0,42185 2.109,27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback