Add To Favorites
Product Overview
Digi-Key Part Number FMCA-11065-ND
Quantity Available 491
Can ship immediately
Manufacturer

Manufacturer Part Number

FMCA-11065

Description DIODE SCHOTTKY 600V 10A TO220F
Expanded Description Diode Silicon Carbide Schottky 600V 10A Through Hole TO-220F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets FMCA-11065
Featured Product FMCA Series SiC Schottky Barrier Diodes
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Tube ?
Part Status Active
Diode Type Silicon Carbide Schottky
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 1.5V @ 10A
Speed No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 15µA @ 600V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case TO-220-2 Full Pack
Supplier Device Package TO-220F
Operating Temperature - Junction -40°C ~ 175°C
 
You May Also Be Interested In
  • FMCA-22065 - Sanken | FMCA-22065-ND DigiKey Electronics
  • FMCA-22065
  • Sanken
  • DIODE SCHOTTKY 600V 20A TO220-2
  • Unit Price 9,36000
  • FMCA-22065-ND
Additional Resources
Standard Package ? 50
Other Names FMCA-11065 DK

00:23:31 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,37000 5,37
10 4,79900 47,99
25 4,31920 107,98
100 3,93520 393,52
250 3,55128 887,82
500 3,18654 1.593,27
1.000 2,68744 2.687,44
2.500 2,55307 6.382,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback