Add To Favorites
Product Overview
Digi-Key Part Number EK 16V1CT-ND
Quantity Available 2.976
Can ship immediately
Manufacturer

Manufacturer Part Number

EK 16V1

Description DIODE SCHOTTKY 60V 1.5A AXIAL
Expanded Description Diode Schottky 60V 1.5A Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets General Catalog
EK 16
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 60V
Current - Average Rectified (Io) 1.5A
Voltage - Forward (Vf) (Max) @ If 620mV @ 1.5A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1mA @ 60V
Capacitance @ Vr, F -
Mounting Type Through Hole
Package / Case Axial
Supplier Device Package -
Operating Temperature - Junction -40°C ~ 150°C
 
Additional Resources
Standard Package ? 1
Other Names EK 16V1CT

20:05:14 2/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,52300 5,23
25 0,46320 11,58
100 0,40330 40,33
250 0,35104 87,76
500 0,29876 149,38
1.000 0,23900 239,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : EK 16V1TB-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,21660
Send Feedback