Add To Favorites
Product Overview
Digi-Key Part Number BR300-ND
Quantity Available 500
Can ship immediately
Manufacturer

Manufacturer Part Number

BR300

Description CONV DC/DC 5W 5V 1AOUT
Expanded Description Non-Isolated PoL Module DC DC Converter 1 Output 5V 1A 8V - 30V Input
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets General Catalog
BR300
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Type Non-Isolated PoL Module
Number of Outputs 1
Voltage - Input (Min) 8V
Voltage - Input (Max) 30V
Voltage - Output 1 5V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 1A
Power (Watts) - Manufacture Series 5W
Voltage - Isolation -
Applications ITE (Commercial)
Features OCP, OTP
Mounting Type Through Hole
Package / Case 4-DIP Module
Size / Dimension 0.55" L x 0.55" W x 0.43" H (14.0mm x 14.0mm x 11.0mm)
Operating Temperature -20°C ~ 85°C
Efficiency 91%
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names BR300 DK

00:25:44 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,37000 5,37
10 4,79900 47,99
25 4,31920 107,98
100 3,93520 393,52
250 3,55128 887,82
500 3,18654 1.593,27
1.000 2,68744 2.687,44
2.500 2,55307 6.382,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback