Add To Favorites
Product Overview
Digi-Key Part Number 2SD2560-ND
Quantity Available 1.700
Can ship immediately
Manufacturer

Manufacturer Part Number

2SD2560

Description TRANS NPN DARL 150V 15A TO-3P
Expanded Description Bipolar (BJT) Transistor NPN - Darlington 150V 15A 70MHz 130W Through Hole TO-3P
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SD2560
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 15A
Voltage - Collector Emitter Breakdown (Max) 150V
Vce Saturation (Max) @ Ib, Ic 2.5V @ 10mA, 10A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 5000 @ 10A, 4V
Power - Max 130W
Frequency - Transition 70MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-3P-3, SC-65-3
Supplier Device Package TO-3P
 
You May Also Be Interested In
  • 2SB1647 - Sanken | 2SB1647-ND DigiKey Electronics
  • 2SB1647
  • Sanken
  • TRANS PNP DARL 150V 15A TO-3P
  • Unit Price 3,73000
  • 2SB1647-ND
  • 2SD2390 - Sanken | 2SD2390-ND DigiKey Electronics
  • 2SD2390
  • Sanken
  • TRANS NPN DARL 150V 10A TO-3P
  • Unit Price 2,64000
  • 2SD2390-ND
  • 2SC2922 - Sanken | 2SC2922-ND DigiKey Electronics
  • 2SC2922
  • Sanken
  • TRANS NPN 180V 17A MT-200
  • Unit Price 6,38000
  • 2SC2922-ND
  • 2SB1560 - Sanken | 2SB1560-ND DigiKey Electronics
  • 2SB1560
  • Sanken
  • TRANS PNP DARL 150V 10A TO-3P
  • Unit Price 2,98000
  • 2SB1560-ND
  • 2SD2401 - Sanken | 2SD2401-ND DigiKey Electronics
  • 2SD2401
  • Sanken
  • TRANS NPN DARL 150V 12A MT200
  • Unit Price 6,14000
  • 2SD2401-ND
Additional Resources
Standard Package ? 30
Other Names 2SD2560 DK

21:51:26 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,27000 3,27
10 2,91800 29,18
25 2,62560 65,64
100 2,39240 239,24
250 2,15896 539,74
500 1,93722 968,61
1.000 1,63380 1.633,80
2.500 1,55211 3.880,28
5.000 1,49376 7.468,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback