Add To Favorites
Product Overview
Digi-Key Part Number 2SD2083-ND
Quantity Available 1.501
Can ship immediately
Manufacturer

Manufacturer Part Number

2SD2083

Description TRANS NPN DARL 120V 25A TO-3P
Expanded Description Bipolar (BJT) Transistor NPN - Darlington 120V 25A 20MHz 120W Through Hole TO-3P
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SD2083
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 25A
Voltage - Collector Emitter Breakdown (Max) 120V
Vce Saturation (Max) @ Ib, Ic 1.8V @ 24mA, 12A
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 12A, 4V
Power - Max 120W
Frequency - Transition 20MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-3P-3, SC-65-3
Supplier Device Package TO-3P
 
You May Also Be Interested In
  • 2SB1383 - Sanken | 2SB1383-ND DigiKey Electronics
  • 2SB1383
  • Sanken
  • TRANS PNP DARL 120V 25A TO3P
  • Unit Price 3,98000
  • 2SB1383-ND
  • 2SB1647 - Sanken | 2SB1647-ND DigiKey Electronics
  • 2SB1647
  • Sanken
  • TRANS PNP DARL 150V 15A TO-3P
  • Unit Price 3,73000
  • 2SB1647-ND
  • 2SD2560 - Sanken | 2SD2560-ND DigiKey Electronics
  • 2SD2560
  • Sanken
  • TRANS NPN DARL 150V 15A TO-3P
  • Unit Price 3,27000
  • 2SD2560-ND
Additional Resources
Standard Package ? 30
Other Names 2SD2083 DK

14:58:24 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,45000 3,45
10 3,08100 30,81
25 2,77280 69,32
100 2,52630 252,63
250 2,27984 569,96
500 2,04570 1.022,85
1.000 1,72529 1.725,29
2.500 1,63903 4.097,57
5.000 1,57741 7.887,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback