Add To Favorites
Product Overview
Digi-Key Part Number 2SD2016-ND
Quantity Available 3.691
Can ship immediately
Manufacturer

Manufacturer Part Number

2SD2016

Description TRANS NPN DARL 200V 3A TO220F
Expanded Description Bipolar (BJT) Transistor NPN - Darlington 200V 3A 90MHz 25W Through Hole TO-220F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SD2016
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 200V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1.5mA, 1A
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 1A, 4V
Power - Max 25W
Frequency - Transition 90MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
You May Also Be Interested In
  • 2SC4382 - Sanken | 2SC4382-ND DigiKey Electronics
  • 2SC4382
  • Sanken
  • TRANS NPN 200V 2A TO220F
  • Unit Price 1,45000
  • 2SC4382-ND
Additional Resources
Standard Package ? 50
Other Names 2SD2016 DK

03:03:40 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,52000 1,52
10 1,33900 13,39
25 1,20920 30,23
100 1,05820 105,82
250 0,92864 232,16
500 0,82062 410,31
1.000 0,64787 647,87
2.500 0,60468 1.511,69
5.000 0,57444 2.872,20

Submit a request for quotation on quantities greater than those displayed.

Send Feedback