Add To Favorites
Product Overview
Digi-Key Part Number 2SD2014-ND
Quantity Available 7.715
Can ship immediately
Manufacturer

Manufacturer Part Number

2SD2014

Description TRANS NPN DARL 80V 4A TO220F
Expanded Description Bipolar (BJT) Transistor NPN - Darlington 80V 4A 75MHz 25W Through Hole TO-220F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SD2014
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 3mA, 3A
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 3A, 2V
Power - Max 25W
Frequency - Transition 75MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
You May Also Be Interested In
  • 2SB1257 - Sanken | 2SB1257-ND DigiKey Electronics
  • 2SB1257
  • Sanken
  • TRANS PNP DARL 60V 4A TO220F
  • Unit Price 1,48000
  • 2SB1257-ND
Additional Resources
Standard Package ? 50
Other Names 2SD2014 DK

11:58:03 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,34000 1,34
10 1,18700 11,87
25 1,07160 26,79
100 0,93780 93,78
250 0,82300 205,75
500 0,72728 363,64
1.000 0,57416 574,16
2.500 0,53589 1.339,72
5.000 0,50909 2.545,46

Submit a request for quotation on quantities greater than those displayed.

Send Feedback