Add To Favorites
Product Overview
Digi-Key Part Number 2SD1796-ND
Quantity Available 1.535
Can ship immediately
Manufacturer

Manufacturer Part Number

2SD1796

Description TRANS NPN DARL 60V 4A TO220F
Expanded Description Bipolar (BJT) Transistor NPN - Darlington 60V 4A 60MHz 25W Through Hole TO-220F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SD1796
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 10mA, 3A
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 3A, 4V
Power - Max 25W
Frequency - Transition 60MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
Additional Resources
Standard Package ? 50
Other Names 2SD1796 DK

20:31:45 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,37000 1,37
10 1,21600 12,16
25 1,09800 27,45
100 0,96070 96,07
250 0,84304 210,76
500 0,74502 372,51
1.000 0,58817 588,17
2.500 0,54896 1.372,39
5.000 0,52151 2.607,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback