Add To Favorites
Product Overview
Digi-Key Part Number 2SC5071-ND
Quantity Available 4.085
Can ship immediately
Manufacturer

Manufacturer Part Number

2SC5071

Description TRANS NPN 400V 12A TO-220F
Expanded Description Bipolar (BJT) Transistor NPN 400V 12A 10MHz 100W Through Hole TO-3P
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SC5071
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 12A
Voltage - Collector Emitter Breakdown (Max) 400V
Vce Saturation (Max) @ Ib, Ic 500mV @ 1.4A, 7A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 7A, 4V
Power - Max 100W
Frequency - Transition 10MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-3P-3, SC-65-3
Supplier Device Package TO-3P
 
Additional Resources
Standard Package ? 30
Other Names 2SC5071 DK

16:47:26 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,92000 2,92
10 2,63400 26,34
25 2,35160 58,79
100 2,11640 211,64
250 1,88120 470,30
500 1,64606 823,03
1.000 1,36388 1.363,88
2.500 1,26982 3.174,54
5.000 1,22279 6.113,93

Submit a request for quotation on quantities greater than those displayed.

Send Feedback