Add To Favorites
Product Overview
Digi-Key Part Number 2SC4886-ND
Quantity Available 1.338
Can ship immediately
Manufacturer

Manufacturer Part Number

2SC4886

Description TRANS NPN 150V 14A TO-3PF
Expanded Description Bipolar (BJT) Transistor NPN 150V 14A 60MHz 80W Through Hole TO-3PF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SC4886
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 14A
Voltage - Collector Emitter Breakdown (Max) 150V
Vce Saturation (Max) @ Ib, Ic 2V @ 500mA, 5A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 5A, 4V
Power - Max 80W
Frequency - Transition 60MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-3P-3, SC-65-3
Supplier Device Package TO-3PF
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2SC3284-ND 2SC3284 Sanken Bulk ? 0
1,55737 2.040  Non-Stock ?
You May Also Be Interested In
  • 2SA1860 - Sanken | 2SA1860-ND DigiKey Electronics
  • 2SA1860
  • Sanken
  • TRANS PNP 150V 14A TO-3PF
  • Unit Price 4,14000
  • 2SA1860-ND
Additional Resources
Standard Package ? 30
Other Names 2SC4886 DK

10:31:52 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,19000 4,19
10 3,74300 37,43
25 3,36880 84,22
100 3,06940 306,94
250 2,77000 692,50
500 2,48550 1.242,75
1.000 2,09620 2.096,20
2.500 1,99139 4.978,48
5.000 1,91653 9.582,64

Submit a request for quotation on quantities greater than those displayed.

Send Feedback