Add To Favorites
Product Overview
Digi-Key Part Number 2SC4495SK-ND
Quantity Available 5.655
Can ship immediately
Manufacturer

Manufacturer Part Number

2SC4495

Description TRANS NPN 50V 3A TO220F
Expanded Description Bipolar (BJT) Transistor NPN 50V 3A 40MHz 25W Through Hole TO-220F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SC4495
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 500mV @ 20mA, 1A
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 500 @ 500mA, 4V
Power - Max 25W
Frequency - Transition 40MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
You May Also Be Interested In
  • 2SC4883A - Sanken | 2SC4883A-ND DigiKey Electronics
  • 2SC4883A
  • Sanken
  • TRANS NPN 180V 2A TO220F
  • Unit Price 1,44000
  • 2SC4883A-ND
  • 2SA1859A - Sanken | 2SA1859A-ND DigiKey Electronics
  • 2SA1859A
  • Sanken
  • TRANS PNP 180V 2A TO220F
  • Unit Price 1,48000
  • 2SA1859A-ND
Additional Resources
Standard Package ? 50
Other Names 2SC4495 DK
2SC4495SK

08:36:58 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,24000 1,24
10 1,10000 11,00
25 0,99320 24,83
100 0,86920 86,92
250 0,76276 190,69
500 0,67406 337,03
1.000 0,53215 532,15
2.500 0,49668 1.241,69
5.000 0,47184 2.359,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback