Add To Favorites
Product Overview
Digi-Key Part Number 2SC4382-ND
Quantity Available 4.096
Can ship immediately
Manufacturer

Manufacturer Part Number

2SC4382

Description TRANS NPN 200V 2A TO220F
Expanded Description Bipolar (BJT) Transistor NPN 200V 2A 15MHz 25W Through Hole TO-220F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SC4381/82
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 200V
Vce Saturation (Max) @ Ib, Ic 1V @ 70mA, 700mA
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 700mA, 10V
Power - Max 25W
Frequency - Transition 15MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
You May Also Be Interested In
  • 2SA1668 - Sanken | 2SA1668-ND DigiKey Electronics
  • 2SA1668
  • Sanken
  • TRANS PNP 200V 2A TO220F
  • Unit Price 1,48000
  • 2SA1668-ND
  • 2SA1494 - Sanken | 2SA1494-ND DigiKey Electronics
  • 2SA1494
  • Sanken
  • TRANS PNP 200V 17A MT200
  • Unit Price 6,91000
  • 2SA1494-ND
  • 2SC3264 - Sanken | 2SC3264-ND DigiKey Electronics
  • 2SC3264
  • Sanken
  • TRANS NPN 230V 17A MT200
  • Unit Price 6,53000
  • 2SC3264-ND
  • 2SC2837 - Sanken | 2SC2837-ND DigiKey Electronics
  • 2SC2837
  • Sanken
  • TRANS NPN 150V 10A TO-3P
  • Unit Price 2,79000
  • 2SC2837-ND
  • 2SC3858 - Sanken | 2SC3858-ND DigiKey Electronics
  • 2SC3858
  • Sanken
  • TRANS NPN 200V 17A MT-200
  • Unit Price 6,46000
  • 2SC3858-ND
Additional Resources
Standard Package ? 50
Other Names 2SC4382 DK

14:51:22 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,45000 1,45
10 1,27900 12,79
25 1,15560 28,89
100 1,01110 101,11
250 0,88736 221,84
500 0,78416 392,08
1.000 0,61907 619,07
2.500 0,57780 1.444,50
5.000 0,54891 2.744,55

Submit a request for quotation on quantities greater than those displayed.

Send Feedback