Add To Favorites
Product Overview
Digi-Key Part Number 2SC4381-ND
Quantity Available 5.554
Can ship immediately
Manufacturer

Manufacturer Part Number

2SC4381

Description TRANS NPN 150V 2A TO220F
Expanded Description Bipolar (BJT) Transistor NPN 150V 2A 15MHz 25W Through Hole TO-220F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SC4381/82
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 150V
Vce Saturation (Max) @ Ib, Ic 1V @ 70mA, 700mA
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 60 @ 700mA, 10V
Power - Max 25W
Frequency - Transition 15MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2SC4883-ND 2SC4883 Sanken Bulk ? 1.644 - Immediate
1,44000 1
You May Also Be Interested In
  • 2SA1667 - Sanken | 2SA1667-ND DigiKey Electronics
  • 2SA1667
  • Sanken
  • TRANS PNP 150V 2A TO220F
  • Unit Price 1,41000
  • 2SA1667-ND
  • 2SC3856 - Sanken | 2SC3856-ND DigiKey Electronics
  • 2SC3856
  • Sanken
  • TRANS NPN 180V 15A TO-3P
  • Unit Price 3,50000
  • 2SC3856-ND
  • 2SA1492 - Sanken | 2SA1492-ND DigiKey Electronics
  • 2SA1492
  • Sanken
  • TRANS PNP 180V 15A TO-3P
  • Unit Price 3,98000
  • 2SA1492-ND
  • 2SC4382 - Sanken | 2SC4382-ND DigiKey Electronics
  • 2SC4382
  • Sanken
  • TRANS NPN 200V 2A TO220F
  • Unit Price 1,41000
  • 2SC4382-ND
Additional Resources
Standard Package ? 50
Other Names 2SC4381 DK

13:35:24 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,37000 1,37
10 1,21600 12,16
25 1,09800 27,45
100 0,96070 96,07
250 0,84304 210,76
500 0,74502 372,51
1.000 0,58817 588,17
2.500 0,54896 1.372,39
5.000 0,52151 2.607,54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback