Add To Favorites
Product Overview
Digi-Key Part Number 2SC4304-ND
Quantity Available 3.641
Can ship immediately
Manufacturer

Manufacturer Part Number

2SC4304

Description TRANS NPN 800V 3A TO220F
Expanded Description Bipolar (BJT) Transistor NPN 800V 3A 15MHz 35W Through Hole TO-220F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SC4304
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 800V
Vce Saturation (Max) @ Ib, Ic 500mV @ 140mA, 700mA
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 700mA, 4V
Power - Max 35W
Frequency - Transition 15MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
Additional Resources
Standard Package ? 50
Other Names 2SC4304 DK

09:43:23 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,46000 2,46
10 2,22200 22,22
25 1,98400 49,60
100 1,78550 178,55
250 1,58712 396,78
500 1,38874 694,37
1.000 1,15066 1.150,66
2.500 1,07131 2.678,27
5.000 1,03163 5.158,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback