Add To Favorites
Product Overview
Digi-Key Part Number 2SC4140-ND
Quantity Available 1.887
Can ship immediately
Manufacturer

Manufacturer Part Number

2SC4140

Description TRANS NPN 400V 18A TO3P
Expanded Description Bipolar (BJT) Transistor NPN 400V 18A 10MHz 130W Through Hole TO-3P
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SC4140
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 18A
Voltage - Collector Emitter Breakdown (Max) 400V
Vce Saturation (Max) @ Ib, Ic 500mV @ 2A, 10A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 10A, 4V
Power - Max 130W
Frequency - Transition 10MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-3P-3, SC-65-3
Supplier Device Package TO-3P
 
You May Also Be Interested In
  • 2SC5071 - Sanken | 2SC5071-ND DigiKey Electronics
  • 2SC5071
  • Sanken
  • TRANS NPN 400V 12A TO-220F
  • Unit Price 2,87000
  • 2SC5071-ND
Additional Resources
Standard Package ? 30
Other Names 2SC4140 DK

22:24:38 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,44000 3,44
10 3,06800 30,68
25 2,76120 69,03
100 2,51580 251,58
250 2,27032 567,58
500 2,03716 1.018,58
1.000 1,71808 1.718,08
2.500 1,63218 4.080,44
5.000 1,57082 7.854,08

Submit a request for quotation on quantities greater than those displayed.

Send Feedback