Add To Favorites
Product Overview
Digi-Key Part Number 2SC4024-ND
Quantity Available 3.352
Can ship immediately
Manufacturer

Manufacturer Part Number

2SC4024

Description TRANS NPN 50V 10A TO220F
Expanded Description Bipolar (BJT) Transistor NPN 50V 10A 24MHz 35W Through Hole TO-220F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SC4024
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 10A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 5A
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 1A, 4V
Power - Max 35W
Frequency - Transition 24MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
Additional Resources
Standard Package ? 50
Other Names 2SC4024 DK

08:54:03 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,76000 1,76
10 1,58600 15,86
25 1,41600 35,40
100 1,27410 127,41
250 1,13256 283,14
500 0,99100 495,50
1.000 0,82111 821,11
2.500 0,76448 1.911,20
5.000 0,73617 3.680,83

Submit a request for quotation on quantities greater than those displayed.

Send Feedback