Add To Favorites
Product Overview
Digi-Key Part Number 2SC3858-ND
Quantity Available 357
Can ship immediately
Manufacturer

Manufacturer Part Number

2SC3858

Description TRANS NPN 200V 17A MT-200
Expanded Description Bipolar (BJT) Transistor NPN 200V 17A 20MHz 200W Through Hole MT-200
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SC3858
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 17A
Voltage - Collector Emitter Breakdown (Max) 200V
Vce Saturation (Max) @ Ib, Ic 2.5V @ 1A, 10A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 8A, 4V
Power - Max 200W
Frequency - Transition 20MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case 3-ESIP
Supplier Device Package MT-200
 
You May Also Be Interested In
  • 2SA1494 - Sanken | 2SA1494-ND DigiKey Electronics
  • 2SA1494
  • Sanken
  • TRANS PNP 200V 17A MT200
  • Unit Price 6,80000
  • 2SA1494-ND
  • 2SC3264 - Sanken | 2SC3264-ND DigiKey Electronics
  • 2SC3264
  • Sanken
  • TRANS NPN 230V 17A MT200
  • Unit Price 6,42000
  • 2SC3264-ND
  • 2SA1295 - Sanken | 2SA1295-ND DigiKey Electronics
  • 2SA1295
  • Sanken
  • TRANS PNP 230V 17A MT200
  • Unit Price 7,08000
  • 2SA1295-ND
  • 2SC4382 - Sanken | 2SC4382-ND DigiKey Electronics
  • 2SC4382
  • Sanken
  • TRANS NPN 200V 2A TO220F
  • Unit Price 1,43000
  • 2SC4382-ND
  • 2SC2922 - Sanken | 2SC2922-ND DigiKey Electronics
  • 2SC2922
  • Sanken
  • TRANS NPN 180V 17A MT-200
  • Unit Price 6,45000
  • 2SC2922-ND
Additional Resources
Standard Package ? 250
Other Names 2SC3858 DK

13:05:04 3/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,35000 6,35
10 5,71400 57,14
25 5,20560 130,14
100 4,69780 469,78
250 4,31692 1.079,23
500 3,93600 1.968,00
1.000 3,42814 3.428,14
2.500 3,30117 8.252,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback