Add To Favorites
Product Overview
Digi-Key Part Number 2SC3852A-ND
Quantity Available 3.319
Can ship immediately
Manufacturer

Manufacturer Part Number

2SC3852A

Description TRANS NPN 80V 3A TO220F
Expanded Description Bipolar (BJT) Transistor NPN 80V 3A 15MHz 25W Through Hole TO-220F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SC3852/A
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 3A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 2A
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 500 @ 500mA, 4V
Power - Max 25W
Frequency - Transition 15MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 2SC3852A DK

17:47:37 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,49000 1,49
10 1,31700 13,17
25 1,18960 29,74
100 1,04080 104,08
250 0,91332 228,33
500 0,80712 403,56
1.000 0,63720 637,20
2.500 0,59472 1.486,80
5.000 0,56498 2.824,92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback