Add To Favorites
Product Overview
Digi-Key Part Number 2SC3851A-ND
Quantity Available 3.281
Can ship immediately
Manufacturer

Manufacturer Part Number

2SC3851A

Description TRANS NPN 80V 4A TO220F
Expanded Description Bipolar (BJT) Transistor NPN 80V 4A 15MHz 25W Through Hole TO-220F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SC3851/A
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 1A, 4V
Power - Max 25W
Frequency - Transition 15MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
You May Also Be Interested In
  • 2SA1725 - Sanken | 2SA1725-ND DigiKey Electronics
  • 2SA1725
  • Sanken
  • TRANS PNP 80V 6A TO220F
  • Unit Price 1,58000
  • 2SA1725-ND
  • 2SC4511 - Sanken | 2SC4511-ND DigiKey Electronics
  • 2SC4511
  • Sanken
  • TRANS NPN 80V 6A TO220F
  • Unit Price 1,64000
  • 2SC4511-ND
  • 2SA1488A - Sanken | 2SA1488A-ND DigiKey Electronics
  • 2SA1488A
  • Sanken
  • TRANS PNP 80V 4A TO220F
  • Unit Price 1,59000
  • 2SA1488A-ND
Additional Resources
Standard Package ? 50
Other Names 2SC3851A DK

23:21:19 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,25800 12,58
25 1,13640 28,41
100 0,99450 99,45
250 0,87276 218,19
500 0,77124 385,62
1.000 0,60888 608,88
2.500 0,56829 1.420,72
5.000 0,53987 2.699,37

Submit a request for quotation on quantities greater than those displayed.

Send Feedback