Add To Favorites
Product Overview
Digi-Key Part Number 2SC3263-ND
Quantity Available 680
Can ship immediately
Manufacturer

Manufacturer Part Number

2SC3263

Description TRANS NPN 230V 15A TO-3P
Expanded Description Bipolar (BJT) Transistor NPN 230V 15A 60MHz 130W Through Hole TO-3P
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SC3263
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 15A
Voltage - Collector Emitter Breakdown (Max) 230V
Vce Saturation (Max) @ Ib, Ic 2V @ 500mA, 5A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 5A, 4V
Power - Max 130W
Frequency - Transition 60MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-3P-3, SC-65-3
Supplier Device Package TO-3P
 
You May Also Be Interested In
  • 2SA1294 - Sanken | 2SA1294-ND DigiKey Electronics
  • 2SA1294
  • Sanken
  • TRANS PNP 230V 15A TO-3P
  • Unit Price 3,96000
  • 2SA1294-ND
  • 2SC3264 - Sanken | 2SC3264-ND DigiKey Electronics
  • 2SC3264
  • Sanken
  • TRANS NPN 230V 17A MT200
  • Unit Price 6,42000
  • 2SC3264-ND
  • 2SC3856 - Sanken | 2SC3856-ND DigiKey Electronics
  • 2SC3856
  • Sanken
  • TRANS NPN 180V 15A TO-3P
  • Unit Price 3,54000
  • 2SC3856-ND
  • 2SC3519 - Sanken | 2SC3519-ND DigiKey Electronics
  • 2SC3519
  • Sanken
  • TRANS NPN 160V 15A TO3P
  • Unit Price 3,67000
  • 2SC3519-ND
Additional Resources
Standard Package ? 1.020
Other Names 2SC3263 DK

02:08:04 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,67000 3,67
10 3,28000 32,80
25 2,95240 73,81
100 2,68990 268,99
250 2,42752 606,88
500 2,17818 1.089,09
1.000 1,83702 1.837,02
2.500 1,74517 4.362,93
5.000 1,67956 8.397,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback