Add To Favorites
Product Overview
Digi-Key Part Number 2SC2921-ND
Quantity Available 139
Can ship immediately
Manufacturer

Manufacturer Part Number

2SC2921

Description TRANS NPN 160V 15A MT200
Expanded Description Bipolar (BJT) Transistor NPN 160V 15A 60MHz 150W Through Hole MT-200
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SC2921
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 15A
Voltage - Collector Emitter Breakdown (Max) 160V
Vce Saturation (Max) @ Ib, Ic 2V @ 500mA, 5A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 5A, 4V
Power - Max 150W
Frequency - Transition 60MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case 3-ESIP
Supplier Device Package MT-200
 
You May Also Be Interested In
  • 2SA1215 - Sanken | 2SA1215-ND DigiKey Electronics
  • 2SA1215
  • Sanken
  • TRANS PNP 160V 15A MT-200
  • Unit Price 6,07000
  • 2SA1215-ND
  • 2SA1294 - Sanken | 2SA1294-ND DigiKey Electronics
  • 2SA1294
  • Sanken
  • TRANS PNP 230V 15A TO-3P
  • Unit Price 3,96000
  • 2SA1294-ND
  • 2SC3263 - Sanken | 2SC3263-ND DigiKey Electronics
  • 2SC3263
  • Sanken
  • TRANS NPN 230V 15A TO-3P
  • Unit Price 3,67000
  • 2SC3263-ND
  • 2SC2922 - Sanken | 2SC2922-ND DigiKey Electronics
  • 2SC2922
  • Sanken
  • TRANS NPN 180V 17A MT-200
  • Unit Price 6,45000
  • 2SC2922-ND
  • 2SA1216 - Sanken | 2SA1216-ND DigiKey Electronics
  • 2SA1216
  • Sanken
  • TRANS PNP 180V 17A MT-200
  • Unit Price 6,37000
  • 2SA1216-ND
Additional Resources
Standard Package ? 250
Other Names 2SC2921 DK

02:18:05 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,02000 6,02
10 5,41700 54,17
25 4,93480 123,37
100 4,45330 445,33
250 4,09224 1.023,06
500 3,73116 1.865,58
1.000 3,24972 3.249,72
2.500 3,12936 7.823,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback