Add To Favorites
Product Overview
Digi-Key Part Number 2SB1570-ND
Quantity Available 264
Can ship immediately
Manufacturer

Manufacturer Part Number

2SB1570

Description TRANS PNP DARL 150V 12A MT200
Expanded Description Bipolar (BJT) Transistor PNP - Darlington 150V 12A 50MHz 150W Through Hole MT-200
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SB1570
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP - Darlington
Current - Collector (Ic) (Max) 12A
Voltage - Collector Emitter Breakdown (Max) 150V
Vce Saturation (Max) @ Ib, Ic 2.5V @ 7mA, 7A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 5000 @ 7A, 4V
Power - Max 150W
Frequency - Transition 50MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case 3-ESIP
Supplier Device Package MT-200
 
You May Also Be Interested In
  • 2SD2401 - Sanken | 2SD2401-ND DigiKey Electronics
  • 2SD2401
  • Sanken
  • TRANS NPN DARL 150V 12A MT200
  • Unit Price 6,14000
  • 2SD2401-ND
Additional Resources
Standard Package ? 250
Other Names 2SB1570 DK

16:24:42 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,01000 6,01
10 5,36800 53,68
25 4,83160 120,79
100 4,40190 440,19
250 3,97248 993,12
500 3,56448 1.782,24
1.000 3,00619 3.006,19
2.500 2,85588 7.139,71

Submit a request for quotation on quantities greater than those displayed.

Send Feedback