Add To Favorites
Product Overview
Digi-Key Part Number 2SB1351-ND
Quantity Available 3.511
Can ship immediately
Manufacturer

Manufacturer Part Number

2SB1351

Description TRANS PNP DARL 60V 12A TO220F
Expanded Description Bipolar (BJT) Transistor PNP - Darlington 60V 12A 130MHz 30W Through Hole TO-220F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SB1351
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP - Darlington
Current - Collector (Ic) (Max) 12A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 20mA, 10A
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 10A, 4V
Power - Max 30W
Frequency - Transition 130MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
Additional Resources
Standard Package ? 50
Other Names 2SB1351 DK

02:27:54 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,70000 1,70
10 1,53300 15,33
25 1,36880 34,22
100 1,23190 123,19
250 1,09504 273,76
500 0,95816 479,08
1.000 0,79390 793,90
2.500 0,73915 1.847,88
5.000 0,71178 3.558,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback