Add To Favorites
Product Overview
Digi-Key Part Number 2SB1259-ND
Quantity Available 1.042
Can ship immediately
Manufacturer

Manufacturer Part Number

2SB1259

Description TRANS PNP DARL 120V 10A TO220F
Expanded Description Bipolar (BJT) Transistor PNP - Darlington 120V 10A 100MHz 30W Through Hole TO-220F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SB1259
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP - Darlington
Current - Collector (Ic) (Max) 10A
Voltage - Collector Emitter Breakdown (Max) 120V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 10mA, 5A
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 5A, 4V
Power - Max 30W
Frequency - Transition 100MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
You May Also Be Interested In
  • 2SD2081 - Sanken | 2SD2081-ND DigiKey Electronics
  • 2SD2081
  • Sanken
  • TRANS NPN DARL 120V 10A TO220F
  • Unit Price 1,53000
  • 2SD2081-ND
  • 2SB1257 - Sanken | 2SB1257-ND DigiKey Electronics
  • 2SB1257
  • Sanken
  • TRANS PNP DARL 60V 4A TO220F
  • Unit Price 1,48000
  • 2SB1257-ND
  • 2SD2017 - Sanken | 2SD2017-ND DigiKey Electronics
  • 2SD2017
  • Sanken
  • TRANS NPN DARL 250V 6A TO220F
  • Unit Price 1,65000
  • 2SD2017-ND
  • 2SD2390 - Sanken | 2SD2390-ND DigiKey Electronics
  • 2SD2390
  • Sanken
  • TRANS NPN DARL 150V 10A TO-3P
  • Unit Price 2,64000
  • 2SD2390-ND
  • 2SB1560 - Sanken | 2SB1560-ND DigiKey Electronics
  • 2SB1560
  • Sanken
  • TRANS PNP DARL 150V 10A TO-3P
  • Unit Price 2,98000
  • 2SB1560-ND
Additional Resources
Standard Package ? 50
Other Names 2SB1259 DK

20:43:34 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,71000 1,71
10 1,54200 15,42
25 1,37720 34,43
100 1,23940 123,94
250 1,10164 275,41
500 0,96394 481,97
1.000 0,79869 798,69
2.500 0,74361 1.859,03
5.000 0,71607 3.580,36

Submit a request for quotation on quantities greater than those displayed.

Send Feedback