Add To Favorites
Product Overview
Digi-Key Part Number 2SA1860-ND
Quantity Available 1.977
Can ship immediately
Manufacturer

Manufacturer Part Number

2SA1860

Description TRANS PNP 150V 14A TO-3PF
Expanded Description Bipolar (BJT) Transistor PNP 150V 14A 50MHz 80W Through Hole TO-3PF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SA1860
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 14A
Voltage - Collector Emitter Breakdown (Max) 150V
Vce Saturation (Max) @ Ib, Ic 2V @ 500mA, 5A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 5A, 4V
Power - Max 80W
Frequency - Transition 50MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-3P-3 Full Pack
Supplier Device Package TO-3PF
 
You May Also Be Interested In
  • 2SC4886 - Sanken | 2SC4886-ND DigiKey Electronics
  • 2SC4886
  • Sanken
  • TRANS NPN 150V 14A TO-3PF
  • Unit Price 4,08000
  • 2SC4886-ND
  • 2SA1295 - Sanken | 2SA1295-ND DigiKey Electronics
  • 2SA1295
  • Sanken
  • TRANS PNP 230V 17A MT200
  • Unit Price 7,00000
  • 2SA1295-ND
Additional Resources
Standard Package ? 30
Other Names 2SA1860 DK

23:52:25 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,02000 4,02
10 3,59400 35,94
25 3,23520 80,88
100 2,94740 294,74
250 2,65984 664,96
500 2,38666 1.193,33
1.000 2,01284 2.012,84
2.500 1,91220 4.780,50
5.000 1,84031 9.201,56

Submit a request for quotation on quantities greater than those displayed.

Send Feedback