Add To Favorites
Product Overview
Digi-Key Part Number 2SA1746-ND
Quantity Available 778
Can ship immediately
Manufacturer

Manufacturer Part Number

2SA1746

Description TRANS PNP 50V 12A TO3PF
Expanded Description Bipolar (BJT) Transistor PNP 50V 12A 25MHz 60W Through Hole TO-3PF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SA1746
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 12A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 500mV @ 80mA, 5A
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 5A, 1V
Power - Max 60W
Frequency - Transition 25MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-3P-3 Full Pack
Supplier Device Package TO-3PF
 
You May Also Be Interested In
  • 2SC4131 - Sanken | 2SC4131-ND DigiKey Electronics
  • 2SC4131
  • Sanken
  • TRANS NPN 50V 15A TO3PF
  • Unit Price 3,57000
  • 2SC4131-ND
Additional Resources
Standard Package ? 1.080
Other Names 2SA1746 DK

02:45:07 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 2,99900 29,99
25 2,69920 67,48
100 2,45950 245,95
250 2,21956 554,89
500 1,99158 995,79
1.000 1,67965 1.679,65
2.500 1,59567 3.989,17
5.000 1,53568 7.678,40

Submit a request for quotation on quantities greater than those displayed.

Send Feedback