Add To Favorites
Product Overview
Digi-Key Part Number 2SA1567-ND
Quantity Available 2.884
Can ship immediately
Manufacturer

Manufacturer Part Number

2SA1567

Description TRANS PNP 50V 12A TO220F
Expanded Description Bipolar (BJT) Transistor PNP 50V 12A 40MHz 35W Through Hole TO-220F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SA1567
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 12A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 350mV @ 300mA, 6A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 6A, 1V
Power - Max 35W
Frequency - Transition 40MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
Additional Resources
Standard Package ? 50
Other Names 2SA1567 DK

03:16:56 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,79000 1,79
10 1,62100 16,21
25 1,44720 36,18
100 1,30240 130,24
250 1,15768 289,42
500 1,01296 506,48
1.000 0,83931 839,31
2.500 0,78142 1.953,56
5.000 0,75248 3.762,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback