Add To Favorites
Product Overview
Digi-Key Part Number 2SA1494-ND
Quantity Available 321
Can ship immediately
Manufacturer

Manufacturer Part Number

2SA1494

Description TRANS PNP 200V 17A MT200
Expanded Description Bipolar (BJT) Transistor PNP 200V 17A 20MHz 200W Through Hole MT-200
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SA1494
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 17A
Voltage - Collector Emitter Breakdown (Max) 200V
Vce Saturation (Max) @ Ib, Ic 2.5V @ 1A, 10A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 8A, 4V
Power - Max 200W
Frequency - Transition 20MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case 3-ESIP
Supplier Device Package MT-200
 
You May Also Be Interested In
  • 2SC3858 - Sanken | 2SC3858-ND DigiKey Electronics
  • 2SC3858
  • Sanken
  • TRANS NPN 200V 17A MT-200
  • Unit Price 6,35000
  • 2SC3858-ND
  • 2SC4382 - Sanken | 2SC4382-ND DigiKey Electronics
  • 2SC4382
  • Sanken
  • TRANS NPN 200V 2A TO220F
  • Unit Price 1,43000
  • 2SC4382-ND
  • 2SA1295 - Sanken | 2SA1295-ND DigiKey Electronics
  • 2SA1295
  • Sanken
  • TRANS PNP 230V 17A MT200
  • Unit Price 7,08000
  • 2SA1295-ND
  • 2SA1668 - Sanken | 2SA1668-ND DigiKey Electronics
  • 2SA1668
  • Sanken
  • TRANS PNP 200V 2A TO220F
  • Unit Price 1,45000
  • 2SA1668-ND
Additional Resources
Standard Package ? 500
Other Names 2SA1494 DK

01:14:43 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,80000 6,80
10 6,11700 61,17
25 5,57320 139,33
100 5,02960 502,96
250 4,62184 1.155,46
500 4,21402 2.107,01
1.000 3,67027 3.670,27
2.500 3,53434 8.835,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback