Add To Favorites
Product Overview
Digi-Key Part Number 2SA1488-ND
Quantity Available 1.095
Can ship immediately
Manufacturer

Manufacturer Part Number

2SA1488

Description TRANS PNP 80V 4A TO220F
Expanded Description Bipolar (BJT) Transistor PNP 80V 4A 15MHz 25W Through Hole TO-220F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SA1488/A
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 500mV @ 200mA, 2A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 1A, 4V
Power - Max 25W
Frequency - Transition 15MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-220-3 Full Pack
Supplier Device Package TO-220F
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2SA1488A-ND 2SA1488A Sanken Bulk ? 259 - Immediate
1,57000 1
You May Also Be Interested In
  • 2SC3851 - Sanken | 2SC3851-ND DigiKey Electronics
  • 2SC3851
  • Sanken
  • TRANS NPN 60V 4A TO-220F
  • Unit Price 1,34000
  • 2SC3851-ND
  • 2SA1488A - Sanken | 2SA1488A-ND DigiKey Electronics
  • 2SA1488A
  • Sanken
  • TRANS PNP 80V 4A TO220F
  • Unit Price 1,57000
  • 2SA1488A-ND
Additional Resources
Standard Package ? 50
Other Names 2SA1488 DK

02:04:29 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 1,30200 13,02
25 1,17640 29,41
100 1,02930 102,93
250 0,90328 225,82
500 0,79822 399,11
1.000 0,63018 630,18
2.500 0,58817 1.470,42
5.000 0,55876 2.793,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback