Add To Favorites
Product Overview
Digi-Key Part Number 2SA1386A-ND
Quantity Available 427
Can ship immediately
Manufacturer

Manufacturer Part Number

2SA1386A

Description TRANS PNP 180V 15A TO-3P
Expanded Description Bipolar (BJT) Transistor PNP 180V 15A 40MHz 130W Through Hole TO-3P
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SA1386(A)
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 15A
Voltage - Collector Emitter Breakdown (Max) 180V
Vce Saturation (Max) @ Ib, Ic 2V @ 500mA, 5A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 5A, 4V
Power - Max 130W
Frequency - Transition 40MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-3P-3, SC-65-3
Supplier Device Package TO-3P
 
You May Also Be Interested In
  • 2SC3519A - Sanken | 2SC3519A-ND DigiKey Electronics
  • 2SC3519A
  • Sanken
  • TRANS NPN 180V 15A TO-3P
  • Unit Price 3,60000
  • 2SC3519A-ND
  • 2SC3519 - Sanken | 2SC3519-ND DigiKey Electronics
  • 2SC3519
  • Sanken
  • TRANS NPN 160V 15A TO3P
  • Unit Price 3,63000
  • 2SC3519-ND
  • 2SA1386 - Sanken | 2SA1386-ND DigiKey Electronics
  • 2SA1386
  • Sanken
  • TRANS PNP 160V 15A TO3P
  • Unit Price 3,66000
  • 2SA1386-ND
  • 2SA1294 - Sanken | 2SA1294-ND DigiKey Electronics
  • 2SA1294
  • Sanken
  • TRANS PNP 230V 15A TO-3P
  • Unit Price 3,92000
  • 2SA1294-ND
  • 2SC3263 - Sanken | 2SC3263-ND DigiKey Electronics
  • 2SC3263
  • Sanken
  • TRANS NPN 230V 15A TO-3P
  • Unit Price 3,63000
  • 2SC3263-ND
Additional Resources
Standard Package ? 30
Other Names 2SA1386A DK

09:23:46 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,79000 3,79
10 3,38400 33,84
25 3,04560 76,14
100 2,77510 277,51
250 2,50440 626,10
500 2,24718 1.123,59
1.000 1,89521 1.895,21
2.500 1,80045 4.501,12
5.000 1,73276 8.663,81

Submit a request for quotation on quantities greater than those displayed.

Send Feedback