Add To Favorites
Product Overview
Digi-Key Part Number 2SA1295-ND
Quantity Available 861
Can ship immediately
Manufacturer

Manufacturer Part Number

2SA1295

Description TRANS PNP 230V 17A MT200
Expanded Description Bipolar (BJT) Transistor PNP 230V 17A 35MHz 200W Through Hole MT-200
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SA1295
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 17A
Voltage - Collector Emitter Breakdown (Max) 230V
Vce Saturation (Max) @ Ib, Ic 2V @ 500mA, 5A
Current - Collector Cutoff (Max) 100µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 5A, 4V
Power - Max 200W
Frequency - Transition 35MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case 3-ESIP
Supplier Device Package MT-200
 
You May Also Be Interested In
  • 2SC3264 - Sanken | 2SC3264-ND DigiKey Electronics
  • 2SC3264
  • Sanken
  • TRANS NPN 230V 17A MT200
  • Unit Price 6,35000
  • 2SC3264-ND
  • 2SC3858 - Sanken | 2SC3858-ND DigiKey Electronics
  • 2SC3858
  • Sanken
  • TRANS NPN 200V 17A MT-200
  • Unit Price 6,28000
  • 2SC3858-ND
  • 2SA1216 - Sanken | 2SA1216-ND DigiKey Electronics
  • 2SA1216
  • Sanken
  • TRANS PNP 180V 17A MT-200
  • Unit Price 6,30000
  • 2SA1216-ND
  • 2SA1494 - Sanken | 2SA1494-ND DigiKey Electronics
  • 2SA1494
  • Sanken
  • TRANS PNP 200V 17A MT200
  • Unit Price 6,72000
  • 2SA1494-ND
  • 2SC4382 - Sanken | 2SC4382-ND DigiKey Electronics
  • 2SC4382
  • Sanken
  • TRANS NPN 200V 2A TO220F
  • Unit Price 1,41000
  • 2SC4382-ND
Additional Resources
Standard Package ? 250
Other Names 2SA1295 DK

01:57:30 2/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,00000 7,00
10 6,30200 63,02
25 5,74160 143,54
100 5,18150 518,15
250 4,76136 1.190,34
500 4,34124 2.170,62
1.000 3,78108 3.781,08
2.500 3,64104 9.102,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback