Add To Favorites
Product Overview
Digi-Key Part Number 2SA1216-ND
Quantity Available 554
Can ship immediately
Manufacturer

Manufacturer Part Number

2SA1216

Description TRANS PNP 180V 17A MT-200
Expanded Description Bipolar (BJT) Transistor PNP 180V 17A 40MHz 200W Through Hole MT-200
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 2SA1216
Product Attributes Select All
Categories
Manufacturer

Sanken

Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 17A
Voltage - Collector Emitter Breakdown (Max) 180V
Vce Saturation (Max) @ Ib, Ic 2V @ 800mA, 8A
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 8A, 4V
Power - Max 200W
Frequency - Transition 40MHz
Operating Temperature 150°C (TJ)
Mounting Type Through Hole
Package / Case 3-ESIP
Supplier Device Package MT-200
 
You May Also Be Interested In
  • 2SC2922 - Sanken | 2SC2922-ND DigiKey Electronics
  • 2SC2922
  • Sanken
  • TRANS NPN 180V 17A MT-200
  • Unit Price 6,56000
  • 2SC2922-ND
  • 2SA1215 - Sanken | 2SA1215-ND DigiKey Electronics
  • 2SA1215
  • Sanken
  • TRANS PNP 160V 15A MT-200
  • Unit Price 6,17000
  • 2SA1215-ND
  • 2SA1859A - Sanken | 2SA1859A-ND DigiKey Electronics
  • 2SA1859A
  • Sanken
  • TRANS PNP 180V 2A TO220F
  • Unit Price 1,52000
  • 2SA1859A-ND
  • 2SC4883A - Sanken | 2SC4883A-ND DigiKey Electronics
  • 2SC4883A
  • Sanken
  • TRANS NPN 180V 2A TO220F
  • Unit Price 1,48000
  • 2SC4883A-ND
  • 2SC2921 - Sanken | 2SC2921-ND DigiKey Electronics
  • 2SC2921
  • Sanken
  • TRANS NPN 160V 15A MT200
  • Unit Price 6,12000
  • 2SC2921-ND
Additional Resources
Standard Package ? 500
Other Names 2SA1216 DK

01:00:19 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,48000 6,48
10 5,83100 58,31
25 5,31280 132,82
100 4,79420 479,42
250 4,40548 1.101,37
500 4,01676 2.008,38
1.000 3,49847 3.498,47
2.500 3,36890 8.422,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback