Add To Favorites
Product Overview
Digi-Key Part Number 1510-1167-1-ND
Quantity Available 4.687
Can ship immediately
Manufacturer

Manufacturer Part Number

SPHWH2L3D30CD4PTJ3

Description LED LH351B COOL WHITE 6500K 2SMD
Expanded Description LED Lighting LH351B White, Cool 6500K 2.8V 350mA 120° 2-SMD, No Lead, Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LH351B Datasheet
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series LH351B
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White, Cool
CCT (K) 6500K
Flux @ 85°C, Current - Test 135 lm (120 lm ~ 150 lm)
Flux @ 25°C, Current - Test -
Current - Test 350mA
Voltage - Forward (Vf) (Typ) 2.8V
Lumens/Watt @ Current - Test 138 lm/W
CRI (Color Rendering Index) 70
Current - Max 1.5A
Viewing Angle 120°
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead, Exposed Pad
Thermal Resistance of Package 4°C/W
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1510-1167-1

05:10:27 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,45000 1,45
10 1,18200 11,82
25 0,90880 22,72
100 0,81780 81,78
250 0,72704 181,76
500 0,61796 308,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1510-1167-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,46264
  • Digi-Reel® ? : 1510-1167-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.687 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback