Add To Favorites
Product Overview
Digi-Key Part Number 1510-1244-ND
Quantity Available 1.300
Can ship immediately
Manufacturer

Manufacturer Part Number

SI-N8T2612B0WW

Description LED 4000K 80CRI SLE-026
Expanded Description LED Lighting COBs, Engines, Modules Chip On Board (COB) SLE-026 White, Neutral Round
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets SLE-013,26,33,40 Datasheet
Product Attributes Select All
Categories
Manufacturer

Samsung Semiconductor, Inc.

Series SLE-026
Packaging ? Tray ?
Part Status Active
Type Chip On Board (COB)
Color White, Neutral
CCT (K) 4000K 3-Step MacAdam Ellipse
Wavelength -
Configuration Round
Flux @ Current/Temperature - Test 2540 lm (Typ)
Current - Test 500mA
Temperature - Test 75°C
Voltage - Forward (Vf) (Typ) 33.5V
Lumens/Watt @ Current - Test 152 lm/W
Current - Max 700mA
CRI (Color Rendering Index) 80
Viewing Angle 115°
Features With Connector
Size / Dimension 50.00mm Diameter
Height 6.10mm
Light Emitting Surface (LES) 19.00mm Diameter
Lens Type Flat
 
Additional Resources
Standard Package ? 400
Other Names 1510-1244

15:56:07 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 12,46000 12,46
10 11,92600 119,26
25 9,27520 231,88
100 7,95000 795,00
250 7,55252 1.888,13
500 7,15502 3.577,51
1.000 6,75752 6.757,52

Submit a request for quotation on quantities greater than those displayed.

Send Feedback