Add To Favorites
Product Overview
Digi-Key Part Number 1276-6076-1-ND
Quantity Available 218.077
Can ship immediately
Manufacturer

Manufacturer Part Number

RP102PJ104CS

Description RES ARRAY 2 RES 100K OHM 0404
Expanded Description 100k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0404 (1010 Metric), Convex
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets Thick Film Resistor Catalog
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RP
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 100k
Tolerance ±5%
Number of Resistors 2
Number of Pins 4
Power Per Element 62.5mW
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Applications -
Mounting Type Surface Mount
Package / Case 0404 (1010 Metric), Convex
Supplier Device Package 0404
Size / Dimension 0.039" L x 0.039" W (1.00mm x 1.00mm)
Height - Seated (Max) 0.018" (0.45mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1276-6076-1

12:17:47 1/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,04500 0,45
25 0,03280 0,82
50 0,02480 1,24
100 0,01820 1,82
250 0,01388 3,47
500 0,01114 5,57
1.000 0,00819 8,19
5.000 0,00587 29,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6076-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 210.000 - Immediate
  • Unit Price: 0,00464
  • Digi-Reel® ? : 1276-6076-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 218.077 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback