Add To Favorites
Product Overview
Digi-Key Part Number 1276-6032-1-ND
Quantity Available 46.408
Can ship immediately
Manufacturer

Manufacturer Part Number

RF064PJ390CS

Description RES ARRAY 4 RES 39 OHM 0502
Expanded Description 39 Ohm ±5% 31mW Power Per Element Isolated 4 Resistor Network/Array ±250ppm/°C 0502 (1406 Metric), Long Side Terminals
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets Thick Film Resistor Catalog
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RF
Packaging ? Cut Tape (CT) ?
Part Status Active
Circuit Type Isolated
Resistance (Ohms) 39
Tolerance ±5%
Number of Resistors 4
Number of Pins 8
Power Per Element 31mW
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Applications -
Mounting Type Surface Mount
Package / Case 0502 (1406 Metric), Long Side Terminals
Supplier Device Package 0603
Size / Dimension 0.055" L x 0.024" W (1.40mm x 0.60mm)
Height - Seated (Max) 0.013" (0.33mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1276-6032-1

08:13:57 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,26400 2,64
25 0,19520 4,88
50 0,14400 7,20
100 0,10570 10,57
250 0,08728 21,82
500 0,07196 35,98
1.000 0,05206 52,06
5.000 0,04364 218,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-6032-2-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,04165
  • Digi-Reel® ? : 1276-6032-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 46.408 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback