Add To Favorites
Product Overview
Digi-Key Part Number 1276-3788-1-ND
Quantity Available 1.000
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0603J361CS

Description RES SMD 360 OHM 5% 1/20W 0201
Expanded Description 360 Ohm ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 360
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3788-1

02:02:34 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,03700 0,37
25 0,02720 0,68
50 0,02100 1,05
100 0,01540 1,54
250 0,01172 2,93
500 0,00938 4,69
1.000 0,00690 6,90
5.000 0,00495 24,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3788-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 0
  • Unit Price: 0,00430
  • Digi-Reel® ? : 1276-3788-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.000 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback