Add To Favorites
Product Overview
Digi-Key Part Number 1276-3727-1-ND
Quantity Available 31.990
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0603F3013CS

Description RES SMD 301K OHM 1% 1/20W 0201
Expanded Description 301k Ohm ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 301k
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3727-1

04:41:09 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,06900 0,69
25 0,05000 1,25
50 0,03800 1,90
100 0,02800 2,80
250 0,02140 5,35
500 0,01710 8,55
1.000 0,01259 12,59
5.000 0,00903 45,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3727-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,00784
  • Digi-Reel® ? : 1276-3727-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 31.990 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback