Add To Favorites
Product Overview
Digi-Key Part Number 1276-3632-1-ND
Quantity Available 28.923
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0603F1871CS

Description RES SMD 1.87K OHM 1% 1/20W 0201
Expanded Description 1.87k Ohm ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.87k
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names 1276-3632-1

16:27:14 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,06700 0,67
25 0,04840 1,21
50 0,03700 1,85
100 0,02730 2,73
250 0,02080 5,20
500 0,01664 8,32
1.000 0,01225 12,25
5.000 0,00878 43,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3632-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,00763
  • Digi-Reel® ? : 1276-3632-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.923 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback