Add To Favorites
Product Overview
Digi-Key Part Number 1276-3544-1-ND
Quantity Available 2.740
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0402J220CS

Description RES SMD 22 OHM 5% 1/32W 01005
Expanded Description 22 Ohm ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 22
Tolerance ±5%
Power (Watts) 0.03W, 1/32W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 01005 (0402 Metric)
Supplier Device Package 01005
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.006" (0.15mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-3544-1

01:28:31 3/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,11000 0,11
10 0,10100 1,01
25 0,07000 1,75
50 0,05420 2,71
100 0,03870 3,87
250 0,03020 7,55
500 0,02400 12,00
1.000 0,01703 17,03
5.000 0,01316 65,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3544-2-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 0
  • Unit Price: 0,01180
  • Digi-Reel® ? : 1276-3544-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback