Add To Favorites
Product Overview
Digi-Key Part Number 1276-3527-1-ND
Quantity Available 33.735
Can ship immediately
Manufacturer

Manufacturer Part Number

RC0402F102CS

Description RES SMD 1K OHM 1% 1/32W 01005
Expanded Description 1k Ohm ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets RC Series Datasheet
RoHS Information Chip Resistor RoHS 2 Compliance
Featured Product Chip Resistors and Arrays
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series RC
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±1%
Power (Watts) 0.03W, 1/32W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 01005 (0402 Metric)
Supplier Device Package 01005
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) 0.006" (0.15mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-3527-1

13:36:27 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,39000 0,39
10 0,28400 2,84
25 0,20960 5,24
50 0,15440 7,72
100 0,11330 11,33
250 0,09364 23,41
500 0,07722 38,61
1.000 0,05587 55,87
5.000 0,04683 234,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3527-2-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,04469
  • Digi-Reel® ? : 1276-3527-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 33.735 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback