Add To Favorites
Product Overview
Digi-Key Part Number 1276-3418-1-ND
Quantity Available 1.853
Can ship immediately
Manufacturer

Manufacturer Part Number

CL43B474KCHNNNE

Description CAP CER 0.47UF 100V X7R 1812
Expanded Description 0.47µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets MLCC Catalog
CL Series, MLCC Datasheet
CL43B474KCHNNNE Spec
Product Training Modules High Cap MLCC Family
RoHS Information MLCC RoHS 2 Compliance
Featured Product Multi-Layer Ceramic Capacitors
Product Attributes Select All
Categories
Manufacturer

Samsung Electro-Mechanics America, Inc.

Series CL
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1812 (4532 Metric)
Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
1276-3419-1-ND CL43B474KCHNNWE Samsung Electro-Mechanics America, Inc. Cut Tape (CT) ? 1.046 - Immediate
0,62000 1  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names 1276-3418-1

12:09:20 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,66000 0,66
10 0,48700 4,87
25 0,41800 10,45
50 0,38980 19,49
100 0,33420 33,42
250 0,30632 76,58
500 0,26456 132,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1276-3418-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,22279
  • Digi-Reel® ? : 1276-3418-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.853 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback